Festo Polyethylene, Hose Pipe, 8.4 mm ID, 12 mm OD, Silver
- RS Stock No.:
- 351-655
- Mfr. Part No.:
- PLN-12X1,75-SI
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP31,187.94
(exc. VAT)
PHP34,930.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP31,187.94 | PHP623.759 |
*price indicative
- RS Stock No.:
- 351-655
- Mfr. Part No.:
- PLN-12X1,75-SI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 8.4mm | |
| Outside Diameter | 12mm | |
| Material | Polyethylene | |
| Series | PLN | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Colour | Silver | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 558215 | |
| Bend Radius | 65mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 8.4mm | ||
Outside Diameter 12mm | ||
Material Polyethylene | ||
Series PLN | ||
Maximum Operating Pressure 1.4 Mpa | ||
Colour Silver | ||
Standards/Approvals RoHS-compliant | ||
Model Number 558215 | ||
Bend Radius 65mm | ||
- COO (Country of Origin):
- CZ
The Festo Plastic Tubing is engineered for outstanding performance across a range of applications. With a notable outside diameter of 12 mm and a lightweight design, it promises efficiency and reliability in fluid transfer. The tubing operates effectively within a broad temperature range from -30 °C to 80 °C, ensuring functionality in varying environments. Its manufacture utilises high-quality PE materials, making it not only durable but also RoHS-compliant. The product showcases remarkable resistance to bending pressures while ensuring consistent flow rates, perfect for pneumatic and other critical systems.
Designed for seamless integration with push in connectors
Exhibits excellent flexibility with a flow relevant bending radius of 65 mm
Suitable for use with compressed air and water accommodating diverse applications
Maintains high operational integrity under a wide range of pressures
Conforms to stringent cleanliness standards making it ideal for sensitive environments
