Festo Polyethylene, Hose Pipe, 5.9 mm ID, 8 mm OD, Silver

Subtotal (1 pack of 50 metres)*

PHP18,296.92

(exc. VAT)

PHP20,492.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP18,296.92PHP365.938

*price indicative

RS Stock No.:
343-084
Mfr. Part No.:
PLN-8X1,25-SI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Hose Pipe

Inside Diameter

5.9mm

Outside Diameter

8mm

Material

Polyethylene

Series

PLN

Maximum Operating Pressure

1.4 Mpa

Colour

Silver

Standards/Approvals

RoHS-compliant

Bend Radius

50mm

Model Number

558213

COO (Country of Origin):
CZ
The Festo Plastic tubing offers a robust solution for various pneumatic applications, characterised by its versatility and resilience. Designed to perform under a range of challenging conditions, this tubing is ideal for transporting compressed air and water. Its compatibility with various fittings enhances the ease of installation in diverse systems, ensuring a reliable connection. The material used is RoHS-compliant, affirming its suitability for environments requiring stringent adherence to safety and environmental regulations. With exceptional temperature resistance, it stands out as an efficient choice in demanding operational settings.

Constructed from polyethylene, ensuring durability and longevity

Lightweight design contributing to overall system efficiency

Features a smooth interior for optimal flow dynamics

Compliant with LABS standards for sensitive applications

Designed to work seamlessly with push in connectors and barbed fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy