Festo Polyethylene, Hose Pipe, 12 mm ID, 16 mm OD, Red
- RS Stock No.:
- 343-083
- Mfr. Part No.:
- PLN-16X2-RT
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP45,945.15
(exc. VAT)
PHP51,458.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP45,945.15 | PHP918.903 |
*price indicative
- RS Stock No.:
- 343-083
- Mfr. Part No.:
- PLN-16X2-RT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 12mm | |
| Outside Diameter | 16mm | |
| Material | Polyethylene | |
| Series | PLN | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Colour | Red | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 558222 | |
| Bend Radius | 95mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 12mm | ||
Outside Diameter 16mm | ||
Material Polyethylene | ||
Series PLN | ||
Maximum Operating Pressure 1.4 Mpa | ||
Colour Red | ||
Standards/Approvals RoHS-compliant | ||
Model Number 558222 | ||
Bend Radius 95mm | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for versatility and high performance across various environments. Designed with precision, it accommodates a broad spectrum of operational demands while ensuring reliability. The robust construction allows it to handle both compressed air and water, making it an excellent choice for industrial applications. This tubing promotes effective functionality within temperature ranges and is compliant with relevant EU standards. Its unique features cater to specific operational needs, setting a standard in quality and durability for users.
Crafted from RoHS compliant materials for environmental safety
Optimised for use in a wide temperature spectrum
Lightweight design simplifies installation and handling
Complies with stringent cleanliness standards for cleanroom applications
Designed to connect seamlessly with push in connectors
