RS PRO PUR, Flexible Tubing, 10 mm ID, 16 mm OD, Green, 30 m
- RS Stock No.:
- 336-820
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP26,099.28
(exc. VAT)
PHP29,231.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,099.28 |
*price indicative
- RS Stock No.:
- 336-820
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 16mm | |
| Material | PUR | |
| Series | RS PRO EPS | |
| Maximum Operating Pressure | 25 bar | |
| Application | Chemical | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Colour | Green | |
| Standards/Approvals | RoHS 3 Compliant | |
| Length | 30m | |
| Reinforced | Yes | |
| Bend Radius | 40mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 10mm | ||
Outside Diameter 16mm | ||
Material PUR | ||
Series RS PRO EPS | ||
Maximum Operating Pressure 25 bar | ||
Application Chemical | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Colour Green | ||
Standards/Approvals RoHS 3 Compliant | ||
Length 30m | ||
Reinforced Yes | ||
Bend Radius 40mm | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, -40°C to 75°C, Green, 30m
This RS PRO flexible tube is designed for optimal performance in fluid and spray paint applications. With its robust construction and wide temperature range, it ensures reliable operation in various industrial environments. The tube's flexibility and compatibility with most systems make it a versatile choice for professionals.
Features and Benefits
Polyamide liner with PU inter layer and terylene reinforcement: Provides optimum flexibility and durability
Fully flexible even at low temperatures – 40°C to +75°C: Ensures reliable performance in diverse conditions
Compatible with most manufacturers systems: Ideal for spray paint applications
Extremely abrasion resistant: Enhances longevity and reduces maintenance
Burst pressure 60-80 bar: Offers high-pressure tolerance for demanding tasks
3:1 safety factor (fluids) and 4:1 safety factor (air): Ensures safety and reliability in operation
RoHS 3 compliant: Meets key environmental and safety standards
Applications
Fluid transfer
Spray paint systems
Additional Information
RoHS 3 compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyurethane 6.3 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 32 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 25.4 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 38 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Green, 30 m
- Contitech Ragno PU Polyurethane Polyester 13 mm ID Green, 30 m
- Parker Polyurethane 11 mm ID Green, 25 m
