TRICOFLEX Hose Fitting
- RS Stock No.:
- 935-651
- Mfr. Part No.:
- 2291P9000
- Manufacturer:
- TRICOFLEX
N
Subtotal (1 unit)*
PHP282.26
(exc. VAT)
PHP316.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP282.26 |
*price indicative
- RS Stock No.:
- 935-651
- Mfr. Part No.:
- 2291P9000
- Manufacturer:
- TRICOFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Product Type | Hose Fitting | |
| Sub Type | Fitting | |
| Body Material | Plastic | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Series | 2291 | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Product Type Hose Fitting | ||
Sub Type Fitting | ||
Body Material Plastic | ||
Colour Yellow | ||
Standards/Approvals No | ||
Series 2291 | ||
- COO (Country of Origin):
- GB
The TRICOFLEX Double Male Connector offers an exceptional solution for extending or restoring your watering systems. This heavy duty accessory allows for a quick setup to ensure efficient water flow across gardens and professional workspaces.
Useful tool to create a longer hose run
Durable construction Ideal for repairing damaged hose
Simple assembly ensures quick fixes without specialized tools
Related links
- TRICOFLEX Hose Fitting Threaded
- TRICOFLEX Hose Fitting 15 mm ID
- TRICOFLEX Hose Fitting 19 mm ID
- TRICOFLEX Hose Connector 19 mm ID Threaded
- PMA Uster Hose Fitting
- Parker Hose Fitting 25.4 mm ID Swivel
- TRICOFLEX Polyethylene 10 mm ID Blue, 50 m
- TRICOFLEX TRICOFLEX Polyvinyl Chloride Polyvinyl Chloride 19 mm ID Yellow, 25 m
