TRICOFLEX Hose Fitting 19 mm ID
- RS Stock No.:
- 935-650
- Mfr. Part No.:
- 2200P9000
- Manufacturer:
- TRICOFLEX
N
Subtotal (1 unit)*
PHP633.89
(exc. VAT)
PHP709.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP633.89 |
*price indicative
- RS Stock No.:
- 935-650
- Mfr. Part No.:
- 2200P9000
- Manufacturer:
- TRICOFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Hose Inside Diameter | 19mm | |
| Product Type | Hose Fitting | |
| Sub Type | Fitting | |
| Body Material | Plastic | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Series | 2200 | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Hose Inside Diameter 19mm | ||
Product Type Hose Fitting | ||
Sub Type Fitting | ||
Body Material Plastic | ||
Colour Grey | ||
Standards/Approvals No | ||
Series 2200 | ||
- COO (Country of Origin):
- GB
The TRICOFLEX connector is designed for repairing damaged hose or extending hose runs. It effectively joins two lengths of hose pipe, ensuring seamless functionality for your watering needs.
Allows for a seamless connection between two hose pipes
Ideal for creating extended hose runs or repairing damaged sections
Constructed for durability and long-lasting performance
Related links
- TRICOFLEX Hose Fitting 15 mm ID
- TRICOFLEX Hose Connector 19 mm ID Threaded
- TRICOFLEX Hose Fitting
- TRICOFLEX Hose Fitting Threaded
- TRICOFLEX 19 mm ID Hose Reel 30 m Length, Free Stand
- TRICOFLEX TRICOFLEX Polyvinyl Chloride Polyvinyl Chloride 19 mm ID Yellow, 25 m
- TRICOFLEX Polyethylene 19 mm ID Blue, 50 m
- TRICOFLEX Polyethylene 19 mm ID Blue, 50 m
