TRICOFLEX Hose Connector 19 mm ID Threaded
- RS Stock No.:
- 271-582
- Mfr. Part No.:
- 2065P0000
- Manufacturer:
- TRICOFLEX
Subtotal (1 unit)*
PHP981.10
(exc. VAT)
PHP1,098.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 478 left, shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP981.10 |
*price indicative
- RS Stock No.:
- 271-582
- Mfr. Part No.:
- 2065P0000
- Manufacturer:
- TRICOFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 19mm | |
| Sub Type | Hose End Connector | |
| Connection Gender A | Female | |
| Connection Type A | Threaded | |
| Connection Standard A | BSP | |
| Connection Size A | 3/4 in | |
| Body Material | Polyvinyl Chloride | |
| Connection Size B | 1/2 in | |
| Connection Standard B | BSP | |
| Connection Type B | Threaded | |
| Standards/Approvals | BSP | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Product Type Hose Connector | ||
Hose Inside Diameter 19mm | ||
Sub Type Hose End Connector | ||
Connection Gender A Female | ||
Connection Type A Threaded | ||
Connection Standard A BSP | ||
Connection Size A 3/4 in | ||
Body Material Polyvinyl Chloride | ||
Connection Size B 1/2 in | ||
Connection Standard B BSP | ||
Connection Type B Threaded | ||
Standards/Approvals BSP | ||
- COO (Country of Origin):
- GB
The TRICOFLEX Record Aqua stop Plus connector is a sleeve connector designed for improved grip, even when handling with wet hands. Its flexible tip prevents deformation, ensuring a secure and reliable connection.
Easy to use even when wet due to twin soft touch pads
Flexible tail prevents kinking
Related links
- RS PRO Hose Connector 19 mm ID
- RS PRO Hose Connector 19 mm ID Push-on
- Sferaco Hose Connector 19 mm ID, 10 bar
- TRICOFLEX Hose Fitting 19 mm ID
- TRICOFLEX 19 mm ID Hose Reel 30 m Length, Free Stand
- TRICOFLEX TRICOFLEX Polyvinyl Chloride Polyvinyl Chloride 19 mm ID Yellow, 25 m
- TRICOFLEX Polyethylene 19 mm ID Blue, 50 m
- TRICOFLEX Polyethylene 19 mm ID Blue, 50 m
