PMA Uster Hose Fitting
- RS Stock No.:
- 599-595
- Distrelec Article No.:
- 155-14-505
- Mfr. Part No.:
- BGL-17
- Manufacturer:
- PMA Uster
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 599-595
- Distrelec Article No.:
- 155-14-505
- Mfr. Part No.:
- BGL-17
- Manufacturer:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Product Type | Hose Fitting | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Product Type Hose Fitting | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CH
Related links
- PMA Uster NW 17 Nominal Size Black RAL 9005
- PMA Uster NW 17 Nominal Size Specially Modified Polyethylene, Grey
- PMA Uster T (Fine Profile) NW 17 Nominal Size Polyamide 6 Black,
- PMA Uster NW17 Nominal Size Black
- PMA Uster M50 x 1.5 Black
- PMA Uster NW 23 Nominal Size Grey
- PMA Uster Fitting M40x1.5 Nominal Size Polyamide 6, Black IP54 rating
- PMA Uster NW 10 Nominal Size Nylon 12, Grey
