Parker Quick Coupling 12.4 mm ID Male Thread, 50 bar

N

Subtotal (1 pack of 10 units)*

PHP5,188.03

(exc. VAT)

PHP5,810.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,188.03PHP518.803

*price indicative

RS Stock No.:
902-662
Mfr. Part No.:
1912
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Hose Inside Diameter

12.4mm

Sub Type

Hose Connector

Connection Type A

Male Thread

Connection Gender A

Male

Connection Size A

1/2 in

Connection Size B

12.4 mm

Body Material

Brass

Connection Type B

Push to Connect

Connection Standard B

Metric

Connection Gender B

Female

Colour

Silver

Maximum Operating Pressure

50 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Series

1900

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker Quick Coupling system is a robust and reliable coupling designed for high-pressure applications, offering superior performance up to 50 bar. Its brass construction ensures durability and corrosion resistance in demanding environments.

UltraFlo valve optimises flow and reduces pressure drop

Constructed from brass, providing excellent corrosion resistance

Main seal features a special disc shape for increased durability

Designed for two-hand operation to ensure secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy