PREVOST Hose Connector Threaded, 15 bar
- RS Stock No.:
- 850-942
- Mfr. Part No.:
- JFTT 1406
- Manufacturer:
- PREVOST
N
Subtotal (1 bag of 10 units)*
PHP6,500.16
(exc. VAT)
PHP7,280.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,500.16 | PHP650.016 |
*price indicative
- RS Stock No.:
- 850-942
- Mfr. Part No.:
- JFTT 1406
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Hose Connector | |
| Sub Type | Hose | |
| Connection Type A | Threaded | |
| Connection Size A | G1/4 | |
| Connection Gender A | Female | |
| Connection Gender B | Male | |
| Connection Type B | Female | |
| Body Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 15 bar | |
| Series | JFTT | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Hose Connector | ||
Sub Type Hose | ||
Connection Type A Threaded | ||
Connection Size A G1/4 | ||
Connection Gender A Female | ||
Connection Gender B Male | ||
Connection Type B Female | ||
Body Material Nickel Plated Brass | ||
Maximum Operating Pressure 15 bar | ||
Series JFTT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The PREVOST hose tail designed for efficient connection in hydraulic systems, featuring a parallel female thread with a swivel nut for enhanced usability and versatility in various applications.
Parallel female thread ensures a secure fit for hoses
Swivel nut allows for flexible connection and ease of use
Operates under pressure range of 0 to 15 bar
Compact dimensions facilitate easy integration into existing setups
Related links
- PREVOST Hose Connector Threaded, 15 bar
- PREVOST Hose Connector Brass
- RS PRO Hose Assembly 15 bar, 450 mm Long Threaded
- PREVOST Hose Connector 8 mm ID Tapered Male Thread
- PREVOST Hose Connector 10 mm ID Tapered Male Thread Hose Tail
- PREVOST Hose Connector 8 mm ID Tapered Male Thread Hose Tail
- Colder Products Hose Connector Threaded, 8.6 bar
- Colder Products Hose Connector Threaded, 4.2 bar
