Nito Coupler Coupler, 25 bar

N

Subtotal (1 unit)*

PHP1,508.18

(exc. VAT)

PHP1,689.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from November 23, 2026
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,508.18

*price indicative

RS Stock No.:
710-353
Mfr. Part No.:
6350NA3
Manufacturer:
Nito
Find similar products by selecting one or more attributes.
Select all

Brand

Nito

Product Type

Coupler

Sub Type

Coupler

Connection Gender A

Male

Connection Type A

Coupler

Connection Size A

3/4 in

Body Material

Chrome Plated Brass

Connection Type B

Threaded

Connection Size B

3/4 in

Connection Gender B

Male

Colour

Stainless Steel

Maximum Operating Pressure

25 bar

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 9001

COO (Country of Origin):
DK
The Nito 3/4 inch Coupler with a 3/4 inch hose tail designed for Rapid and secure hose connections. Ideal for both domestic and professional settings, its robust construction enables compatibility with various hose and thread combinations, ensuring versatility in applications ranging from gardening to industrial use. The coupling features chrome-plated brass and nitrile components for durability and long-lasting performance. With high-pressure capacities and a user-friendly design, this coupler provides peace of mind while preventing workplace injuries through its innovative safety features. The quality craftsmanship and long lifespan make it an indispensable tool for those in need of reliable water coupling solutions.

Constructed with chrome-plated brass for superior durability

Features a hose tail connection for secure fittings

Compatible with a wide range of hose and thread combinations

Designed to handle low and high-pressure jobs

Manufactured with nitrile Seals and O-rings for leak prevention

Ideal for fast connections in home, garden, and industrial applications

Engineered for safety, helping to prevent workplace injuries

Offers a variety of configurations to meet diverse connection needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy