Nito Coupler 9.52 mm ID Coupler, 25 bar
- RS Stock No.:
- 710-347
- Mfr. Part No.:
- 5350CA5
- Manufacturer:
- Nito
Subtotal (1 unit)*
PHP1,144.07
(exc. VAT)
PHP1,281.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,144.07 |
*price indicative
- RS Stock No.:
- 710-347
- Mfr. Part No.:
- 5350CA5
- Manufacturer:
- Nito
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Product Type | Coupler | |
| Hose Inside Diameter | 9.52mm | |
| Sub Type | Hose Barb Adapter | |
| Connection Type A | Coupler | |
| Connection Size A | 1/2 in | |
| Connection Gender A | Female | |
| Connection Type B | Hose | |
| Connection Gender B | Male | |
| Connection Size B | 5/8 in | |
| Body Material | Chrome Plated Brass | |
| Colour | Stainless Steel | |
| Maximum Operating Pressure | 25 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Product Type Coupler | ||
Hose Inside Diameter 9.52mm | ||
Sub Type Hose Barb Adapter | ||
Connection Type A Coupler | ||
Connection Size A 1/2 in | ||
Connection Gender A Female | ||
Connection Type B Hose | ||
Connection Gender B Male | ||
Connection Size B 5/8 in | ||
Body Material Chrome Plated Brass | ||
Colour Stainless Steel | ||
Maximum Operating Pressure 25 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- DK
The Nito 1/2 inch Coupling with a hose tail is engineered to provide Rapid and secure connections for hoses across diverse applications, ranging from domestic use to professional settings. This versatile coupling ensures seamless compatibility with various hose types and sizes, making it an Ideal choice for garden, industrial, or trade purposes. With a robust chrome-plated brass construction, it boasts exceptional durability and resistance to wear, promising reliable performance over time. Whether youre looking to connect, disconnect, or switch hoses, this coupling simplifies the task, enhancing efficiency in your projects and daily tasks.
Constructed from chrome-plated brass, ensuring strength and durability
Quick-connect design allows for effortless attachment and detachment of hoses
Compatible with 1/2 inch hose tail for versatile application across different contexts
Ideal for low- and high-pressure jobs, catering to a wide range of performance needs
Aids in preventing workplace injuries with its safety-oriented design
Manufactured in Denmark, signifying high-quality craftsmanship
Comes with a five-year guarantee, underscoring product reliability and longevity
