Nito Nipple 9.52 mm ID Nipple, 25 bar
- RS Stock No.:
- 710-350
- Mfr. Part No.:
- 5360CA3
- Manufacturer:
- Nito
N
Subtotal (1 unit)*
PHP453.64
(exc. VAT)
PHP508.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP453.64 |
*price indicative
- RS Stock No.:
- 710-350
- Mfr. Part No.:
- 5360CA3
- Manufacturer:
- Nito
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Product Type | Nipple | |
| Hose Inside Diameter | 9.52mm | |
| Sub Type | Coupling | |
| Connection Gender A | Male | |
| Connection Size A | 1/2 in | |
| Connection Type A | Nipple | |
| Body Material | Chrome Plated Brass | |
| Connection Gender B | Male | |
| Connection Type B | Hose | |
| Connection Size B | 5/8 in | |
| Colour | Stainless Steel | |
| Maximum Operating Pressure | 25 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Product Type Nipple | ||
Hose Inside Diameter 9.52mm | ||
Sub Type Coupling | ||
Connection Gender A Male | ||
Connection Size A 1/2 in | ||
Connection Type A Nipple | ||
Body Material Chrome Plated Brass | ||
Connection Gender B Male | ||
Connection Type B Hose | ||
Connection Size B 5/8 in | ||
Colour Stainless Steel | ||
Maximum Operating Pressure 25 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- DK
The Nito Original Water Coupling is engineered for versatile and Durable hose connections, accommodating a wide range of thread and hose combinations. Designed specifically for both low- and high-pressure applications, this coupling ensures fast and secure fittings for a multitude of uses, whether in domestic gardens or industrial settings. Its robust construction, featuring chrome-plated brass and stainless steel components, guarantees longevity and optimal performance. With the added assurance of a 5-year guarantee, The Nito Original Water Coupling stands as a reliable choice for those seeking quality and efficiency in their fluid transfer solutions.
Manufactured from high-quality chrome-plated brass for enhanced durability
Suitable for low- and high-pressure environments, catering to diverse operational needs
Includes a reliable nitrile (NBR) seal for effective leak prevention
Designed with a stainless steel locking ring for secure connections
Offers compatibility with various thread types, facilitating easy integration into existing systems
Features a long-lasting O-ring on the valve, adding to the overall functionality
Available in various sizes, allowing users to select the perfect fit for specific applications
Manufactured in Denmark, ensuring high production standards and quality control
