Nito Nipple 0.75 in ID Nipple, 25 bar
- RS Stock No.:
- 710-351
- Mfr. Part No.:
- 5360EA3
- Manufacturer:
- Nito
Subtotal (1 unit)*
PHP496.98
(exc. VAT)
PHP556.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP496.98 |
*price indicative
- RS Stock No.:
- 710-351
- Mfr. Part No.:
- 5360EA3
- Manufacturer:
- Nito
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Product Type | Nipple | |
| Hose Inside Diameter | 0.75in | |
| Sub Type | Coupling | |
| Connection Size A | 1/2 in | |
| Connection Gender A | Male | |
| Connection Type A | Nipple | |
| Connection Size B | 3/4 in | |
| Connection Type B | Hose | |
| Connection Gender B | Male | |
| Body Material | Chrome Plated Brass | |
| Colour | Stainless Steel | |
| Maximum Operating Pressure | 25 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Product Type Nipple | ||
Hose Inside Diameter 0.75in | ||
Sub Type Coupling | ||
Connection Size A 1/2 in | ||
Connection Gender A Male | ||
Connection Type A Nipple | ||
Connection Size B 3/4 in | ||
Connection Type B Hose | ||
Connection Gender B Male | ||
Body Material Chrome Plated Brass | ||
Colour Stainless Steel | ||
Maximum Operating Pressure 25 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- DK
The Nito 1/2 inch Nipple offers versatile and reliable hose and thread connectivity for a range of applications. Designed for both low and high-pressure jobs, this nipple accommodates various thread types and hose combinations, making it the ultimate choice for home, garden, and industrial use. Its chrome-plated brass body ensures durability, while the nitrile Seals and O-rings support secure connections under multiple conditions. With a focus on quality and performance, this nipple stands out in demanding work environments, providing peace of mind with its robust design and long lifespan.
Constructed from chrome-plated brass for enhanced durability
Compatible with diverse thread types, facilitating flexible connections
Nitrile (NBR) Seals resist wear, ensuring a secure Interface
Perfectly suited for both low and high-pressure applications
Designed for easy hose connection in various settings, including industrial and garden environments
