Nito Hose Connector 10 mm ID Plug, 25 bar
- RS Stock No.:
- 710-349
- Mfr. Part No.:
- 5360BA3
- Manufacturer:
- Nito
N
Subtotal (1 unit)*
PHP407.54
(exc. VAT)
PHP456.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP407.54 |
*price indicative
- RS Stock No.:
- 710-349
- Mfr. Part No.:
- 5360BA3
- Manufacturer:
- Nito
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Hose Inside Diameter | 10mm | |
| Product Type | Hose Connector | |
| Sub Type | Coupling | |
| Connection Size A | 1/2 in | |
| Connection Gender A | Male | |
| Connection Type A | Plug | |
| Body Material | Chrome Plated Brass | |
| Connection Gender B | Male | |
| Connection Size B | 10 mm | |
| Connection Type B | Hose | |
| Connection Standard B | R | |
| Colour | Chrome | |
| Maximum Operating Pressure | 25 bar | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Hose Inside Diameter 10mm | ||
Product Type Hose Connector | ||
Sub Type Coupling | ||
Connection Size A 1/2 in | ||
Connection Gender A Male | ||
Connection Type A Plug | ||
Body Material Chrome Plated Brass | ||
Connection Gender B Male | ||
Connection Size B 10 mm | ||
Connection Type B Hose | ||
Connection Standard B R | ||
Colour Chrome | ||
Maximum Operating Pressure 25 bar | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- DK
The Nito 1/2 inch nipple is expertly designed for seamless connectivity in various applications, particularly in low- and high-pressure environments. Crafted from chrome-plated brass, this nipple guarantees durability and longevity, ensuring reliable performance in both domestic and industrial settings. Its compatibility with a range of threads and hoses enables effortless connections, making it an essential component for anyone looking to enhance efficiency in fluid transfer. Furthermore, the nipple features nitrile Seals and O-rings for optimal sealing capabilities, promoting safety and preventing leaks during operation. With a clear focus on quality, this product delivers exceptional performance and reliability for all your coupling needs.
Constructed from chrome-plated brass for enhanced durability
Suitable for low- and high-pressure applications
Equipped with nitrile Seals and O-rings for effective leak prevention
Facilitates easy connections with various thread and hose combinations
Designed for use in a range of domestic, garden, and industrial applications
A part of a larger range of high-quality coupling solutions from Nito
Related links
- Nito Hose Connector 19.05 mm ID, 25 bar
- Nito Hose Connector 12.7 mm ID, 25 bar
- Nito Hose Connector 1 in ID, 25 bar
- Nito Hose Connector 25.4 mm ID, 25 bar
- Nito Hose Connector 12.7 mm ID Coupler, 25 bar
- Nito Hose Connector 0.5 in ID, 25 bar
- Nito Hose Connector 0.75 in ID, 25 bar
- Nito Hose Connector Hose Tail, 25 bar
