Nito Coupler 9.52 mm ID Coupler, 25 bar
- RS Stock No.:
- 710-345
- Mfr. Part No.:
- 5352GA3
- Manufacturer:
- Nito
N
Subtotal (1 unit)*
PHP1,494.99
(exc. VAT)
PHP1,674.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,494.99 |
*price indicative
- RS Stock No.:
- 710-345
- Mfr. Part No.:
- 5352GA3
- Manufacturer:
- Nito
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Hose Inside Diameter | 9.52mm | |
| Product Type | Coupler | |
| Sub Type | Hose Barb Adapter | |
| Connection Size A | 1/2 in | |
| Connection Standard A | BSP | |
| Connection Type A | Coupler | |
| Connection Gender A | Male | |
| Connection Type B | Hose | |
| Connection Standard B | BSP | |
| Connection Gender B | Male | |
| Body Material | Chrome Plated Brass | |
| Connection Size B | 3/8 in | |
| Colour | Stainless Steel | |
| Maximum Operating Pressure | 25 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Hose Inside Diameter 9.52mm | ||
Product Type Coupler | ||
Sub Type Hose Barb Adapter | ||
Connection Size A 1/2 in | ||
Connection Standard A BSP | ||
Connection Type A Coupler | ||
Connection Gender A Male | ||
Connection Type B Hose | ||
Connection Standard B BSP | ||
Connection Gender B Male | ||
Body Material Chrome Plated Brass | ||
Connection Size B 3/8 in | ||
Colour Stainless Steel | ||
Maximum Operating Pressure 25 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- DK
The Nito Original Water Coupling is specifically designed to provide an efficient and secure connection for various hose and thread combinations. This premium coupling is Ideal for use in diverse applications including home gardening and industrial tasks, ensuring a strong and reliable bond in both low- and high-pressure scenarios. With an innovative design featuring high-quality materials, the Original Water Coupling maintains its integrity over extended periods, backed by a 5-year guarantee for peace of mind. It seamlessly connects with different thread types and hose fittings, making it a versatile choice for any plumbing requirement.
Constructed from chrome-plated brass for enhanced durability
Equipped with nitrile (NBR) Seals and O-rings for optimal performance
Features a stainless steel locking ring for secure connections
Available in multiple sizes (1/2 inch , 3/4 inch , and 1 inch ) to cater to a range of needs
Designed to prevent accidental disconnections with integrated safety mechanisms
Perfect for both domestic and professional use in diverse environments
Manufactured in Denmark to ensure TOP quality and reliability
Offers a wide array of coupling options, including free flow and non-return valves
Gaskets and O-rings in Viton are available upon request for specialised applications
