Nito Coupling Coupler, 390 bar
- RS Stock No.:
- 710-357
- Mfr. Part No.:
- 65506i3
- Manufacturer:
- Nito
Subtotal (1 unit)*
PHP3,323.67
(exc. VAT)
PHP3,722.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,323.67 |
*price indicative
- RS Stock No.:
- 710-357
- Mfr. Part No.:
- 65506i3
- Manufacturer:
- Nito
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Product Type | Coupling | |
| Sub Type | Coupler | |
| Connection Type A | Coupler | |
| Connection Size A | 3/8 in | |
| Connection Gender A | Female | |
| Connection Size B | 3/8 in | |
| Body Material | Chrome Plated Brass | |
| Connection Gender B | Female | |
| Colour | Stainless Steel | |
| Maximum Operating Pressure | 390 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Product Type Coupling | ||
Sub Type Coupler | ||
Connection Type A Coupler | ||
Connection Size A 3/8 in | ||
Connection Gender A Female | ||
Connection Size B 3/8 in | ||
Body Material Chrome Plated Brass | ||
Connection Gender B Female | ||
Colour Stainless Steel | ||
Maximum Operating Pressure 390 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- DK
The Nito High pressure set coupling and nipple is expertly designed for high-pressure cleaners and stationary applications, providing an optimal solution for efficient water transfer. Engineered from high-quality materials, including chrome-plated brass, this coupling ensures robust performance even under extreme conditions, boasting a maximum working pressure of 390 bar. The innovative safety locking mechanism offers additional peace of mind by preventing accidental leakage and triggering, making it a reliable choice for both commercial and residential use. With its exceptional durability and reliability, this coupling set is your go-to for high-efficiency water systems.
Features a robust chrome-plated brass construction for enhanced durability
Safety locking mechanism effectively prevents accidental triggering
Provides maximum working pressure of 390 bar for high efficiency
Designed for high-pressure cleaners and stationary installations
Innovatively tested to ensure reliable performance in high-pressure environments
Offers seamless water transfer, Crucial for various commercial applications
Lightweight yet sturdy, facilitating easy handling and installation
Integrated components designed to withstand high temperatures up to 100°C
Related links
- Nito Coupling Coupler, 390 bar
- Nito Hose Connector, 390 bar
- Nito Coupler Coupler, 25 bar
- Nito Coupler 9.52 mm ID Coupler, 25 bar
- Nito Fitting 9.52 mm ID Coupler, 25 bar
- Nito Hose Connector 12.7 mm ID Coupler, 25 bar
- Parker Brass Pneumatic Quick Connect Coupling, Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, Coupler
