Nito Coupler Coupler, 25 bar
- RS Stock No.:
- 710-352
- Mfr. Part No.:
- 63530A3
- Manufacturer:
- Nito
Subtotal (1 unit)*
PHP3,422.61
(exc. VAT)
PHP3,833.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,422.61 |
*price indicative
- RS Stock No.:
- 710-352
- Mfr. Part No.:
- 63530A3
- Manufacturer:
- Nito
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Product Type | Coupler | |
| Sub Type | Coupler | |
| Connection Type A | Coupler | |
| Connection Size A | 3/4 in | |
| Connection Gender A | Female | |
| Connection Gender B | Female | |
| Connection Size B | 3/4 in | |
| Body Material | Chrome Plated Brass | |
| Connection Type B | Threaded | |
| Colour | Stainless Steel | |
| Maximum Operating Pressure | 25 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Product Type Coupler | ||
Sub Type Coupler | ||
Connection Type A Coupler | ||
Connection Size A 3/4 in | ||
Connection Gender A Female | ||
Connection Gender B Female | ||
Connection Size B 3/4 in | ||
Body Material Chrome Plated Brass | ||
Connection Type B Threaded | ||
Colour Stainless Steel | ||
Maximum Operating Pressure 25 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- DK
The Nito 3/4 inch Coupler with 3/4 inch hose tail is a premium connection solution designed to deliver secure and efficient water flow for a multitude of applications. Built with durability and reliability in mind, this coupler is Ideal for seamlessly integrating hoses and pipes, effectively supporting both low and high-pressure systems. Suitable for home, garden, industry, and trades, it ensures quick, hassle-free connections. Thanks to its chrome-plated brass construction, it promises longevity, preventing corrosion and wear while ensuring compatibility across various thread types. This product exemplifies top-quality engineering, ensuring maximum performance and minimal downtime in any environment.
Compatible with 3/4 inch hoses for versatile usage
Chrome-plated brass construction ensures robust durability
Designed for both low and high-pressure jobs to accommodate diverse requirements
Enables quick connections for enhanced operational efficiency
Suitable for a range of applications, from domestic to industrial use
Prevents corrosion and wear, extending the product's lifespan
Optimised for seamless integration with various thread types, enhancing flexibility
Ideal for both professional trades and home use, ensuring reliability
