Nito Coupler Coupler, 25 bar

Subtotal (1 unit)*

PHP5,164.52

(exc. VAT)

PHP5,784.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP5,164.52

*price indicative

RS Stock No.:
710-354
Mfr. Part No.:
73530A3
Manufacturer:
Nito
Find similar products by selecting one or more attributes.
Select all

Brand

Nito

Product Type

Coupler

Sub Type

Coupler

Connection Gender A

Female

Connection Type A

Coupler

Connection Size A

1 in

Connection Type B

Threaded

Connection Size B

1 in

Body Material

Chrome Plated Brass

Connection Gender B

Female

Colour

Stainless Steel

Maximum Operating Pressure

25 bar

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 9001

COO (Country of Origin):
DK
The Nito 1 inch Coupler with stop and 1 inch hose tail is adeptly engineered for fast and secure hose connections in various applications including home, garden, industry, and trades. This reliable coupling is crafted from chrome-plated brass, ensuring durability while facilitating the connection of any thread and hose combination. As part of The Nito Original Water Couplings range, it offers versatile compatibility with multiple thread types, making it an essential tool for low and high-pressure jobs. With a solid 5-year guarantee, this product underscores NITO's commitment to providing high-quality solutions that stand the test of time.

Robust construction using chrome-plated brass for enhanced durability

Designed for quick and reliable hose connections, reducing downtime

Compatible with a variety of hose and thread combinations for versatile application uses

Includes a stop feature that ensures control over water flow

Ideal for high-pressure tasks, supporting up to 25 BAR

Offers long-term operation with a problem-free lifespan backed by a 5-year guarantee

Manufactured in Denmark, ensuring high-quality standards and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy