Nito Coupler Coupler, 25 bar
- RS Stock No.:
- 710-355
- Mfr. Part No.:
- 54530A3
- Manufacturer:
- Nito
N
Subtotal (1 unit)*
PHP6,969.88
(exc. VAT)
PHP7,806.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
- Plus 8 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,969.88 |
*price indicative
- RS Stock No.:
- 710-355
- Mfr. Part No.:
- 54530A3
- Manufacturer:
- Nito
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Product Type | Coupler | |
| Sub Type | Coupler | |
| Connection Gender A | Female | |
| Connection Size A | 1/2 in | |
| Connection Type A | Coupler | |
| Connection Gender B | Female | |
| Connection Type B | Threaded | |
| Body Material | Stainless Steel | |
| Connection Size B | 3/4 in | |
| Colour | Stainless Steel | |
| Maximum Operating Pressure | 25 bar | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Product Type Coupler | ||
Sub Type Coupler | ||
Connection Gender A Female | ||
Connection Size A 1/2 in | ||
Connection Type A Coupler | ||
Connection Gender B Female | ||
Connection Type B Threaded | ||
Body Material Stainless Steel | ||
Connection Size B 3/4 in | ||
Colour Stainless Steel | ||
Maximum Operating Pressure 25 bar | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- DK
The Nito Stainless Steel Coupling offers a robust and reliable connection solution specifically designed for the demanding needs of the pharmaceutical, engineering, and food industries. Crafted from acid-proof stainless steel AISI-316-L, it ensures exceptional resistance to corrosion, making it Ideal for use with various organic acids and salt solutions. This coupling not only withstands extreme temperature variations from -20°C to 150°C but also guarantees user-friendly operation through easy connection and disconnection. With the added assurance of a 5-year operational guarantee, The Nito coupling stands as a testament to durability and quality in connection technology.
Constructed from acid-proof stainless steel AISI-316-L for enhanced durability
Resistant to corrosion, suitable for a range of organic acids and salt solutions
Maximum operating pressure of 25 bar ensures reliability even under stress
Temperature range from -20°C to 150°C accommodates various operational environments
Viton O-rings and washers provide additional support for high-temperature applications
Designed for user-friendly connection and disconnection for efficiency
Perfectly suited for strict material durability requirements in multiple industries
