Junkosha Inc. Green Hook Up Wire, 24 AWG, 7, 20 m, Ethylene Tetrafluoroethylene, AWM1517-24(7)-TA GREEN 20M
- RS Stock No.:
- 174-186
- Mfr. Part No.:
- AWM1517-24(7)-TA GREEN 20M
- Manufacturer:
- Junkosha Inc.
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
PHP2,906.46
(exc. VAT)
PHP3,255.24
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | PHP2,906.46 | PHP145.323 |
| 15 + | PHP2,819.27 | PHP140.964 |
*price indicative
- RS Stock No.:
- 174-186
- Mfr. Part No.:
- AWM1517-24(7)-TA GREEN 20M
- Manufacturer:
- Junkosha Inc.
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Junkosha Inc. | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 | |
| Cable Length | 20m | |
| Outside Diameter | 0.95mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | Ethylene Tetrafluoroethylene | |
| Cable Type | Single Core | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Junkosha Inc. | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 24AWG | ||
Core Strands 7 | ||
Cable Length 20m | ||
Outside Diameter 0.95mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Jacket Material Ethylene Tetrafluoroethylene | ||
Cable Type Single Core | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Junkosha Inc. Green Hook Up Wire 7 Ethylene Tetrafluoroethylene, AWM1517-28(7)-TA GREEN 20M
- Junkosha Inc. Blue 0.2 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, AWM1517-24(7)-TA BLUE 20M
- Junkosha Inc. Ethylene Tetrafluoroethylene, AWM1517-24(7)-TA BLACK 20M
- Junkosha Inc. Ethylene Tetrafluoroethylene, AWM1517-24(7)-TA RED 20M
- Junkosha Inc. Ethylene Tetrafluoroethylene, AWM1517-28(7)-TA WHITE 20M
- Junkosha Inc. Ethylene Tetrafluoroethylene, AWM1517-28(7)-TA BLUE 20M
- Junkosha Inc. Black 0.2 mm² Hook Up Wire 7 Polytetrafluoroethylene, AWM1164-24(7)-SA BLACK 20M
- TE Connectivity 55A Series Green 0.22 mm² Hook Up Wire 19 Ethylene Tetrafluoroethylene
