Junkosha Inc. Red Hook Up Wire, 24 AWG, 7, 20 m, Ethylene Tetrafluoroethylene, AWM1517-24(7)-TA RED 20M

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 20 metres)*

PHP2,906.46

(exc. VAT)

PHP3,255.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 14PHP2,906.46PHP145.323
15 +PHP2,819.27PHP140.964

*price indicative

RS Stock No.:
174-164
Mfr. Part No.:
AWM1517-24(7)-TA RED 20M
Manufacturer:
Junkosha Inc.
Find similar products by selecting one or more attributes.
Select all

Brand

Junkosha Inc.

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

24AWG

Core Strands

7

Cable Length

20m

Outside Diameter

0.95mm

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Cable Type

Single Core

Minimum Operating Temperature

105°C

Standards/Approvals

UL Listed

Jacket Material

Ethylene Tetrafluoroethylene

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy