Junkosha Inc. Blue Hook Up Wire, 28 AWG, 7, 20 m, Ethylene Tetrafluoroethylene, AWM1517-28(7)-TA BLUE 20M
- RS Stock No.:
- 174-136
- Mfr. Part No.:
- AWM1517-28(7)-TA BLUE 20M
- Manufacturer:
- Junkosha Inc.
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
PHP2,499.69
(exc. VAT)
PHP2,799.65
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | PHP2,499.69 | PHP124.985 |
| 15 + | PHP2,424.68 | PHP121.234 |
*price indicative
- RS Stock No.:
- 174-136
- Mfr. Part No.:
- AWM1517-28(7)-TA BLUE 20M
- Manufacturer:
- Junkosha Inc.
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Junkosha Inc. | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 | |
| Cable Length | 20m | |
| Outside Diameter | 0.72mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Cable Type | Equipment Wire | |
| Standards/Approvals | UL Listed | |
| Sub Type | UL1517 | |
| Jacket Material | Ethylene Tetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Junkosha Inc. | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 28AWG | ||
Core Strands 7 | ||
Cable Length 20m | ||
Outside Diameter 0.72mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Cable Type Equipment Wire | ||
Standards/Approvals UL Listed | ||
Sub Type UL1517 | ||
Jacket Material Ethylene Tetrafluoroethylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Junkosha Inc. Ethylene Tetrafluoroethylene, AWM1517-28(7)-TA WHITE 20M
- Junkosha Inc. Green Hook Up Wire 7 Ethylene Tetrafluoroethylene, AWM1517-28(7)-TA GREEN 20M
- Junkosha Inc. Blue 0.2 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, AWM1517-24(7)-TA BLUE 20M
- Junkosha Inc. Ethylene Tetrafluoroethylene, AWM1517-24(7)-TA RED 20M
- Junkosha Inc. Ethylene Tetrafluoroethylene, AWM1517-24(7)-TA BLACK 20M
- Junkosha Inc. Green Hook Up Wire 7 Ethylene Tetrafluoroethylene, AWM1517-24(7)-TA GREEN 20M
- Junkosha Inc. Polytetrafluoroethylene, AWM1164-28(7)-SA WHITE 20M
- Junkosha Inc. Polytetrafluoroethylene, AWM1164-28(7)-SA RED 20M
