Junkosha Inc. Black 0.2 mm² Hook Up Wire, 24 AWG, 7, 20 m, Polytetrafluoroethylene, AWM1164-24(7)-SA BLACK 20M
- RS Stock No.:
- 173-975
- Mfr. Part No.:
- AWM1164-24(7)-SA BLACK 20M
- Manufacturer:
- Junkosha Inc.
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
PHP6,452.62
(exc. VAT)
PHP7,226.93
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 5 | PHP6,452.62 | PHP322.631 |
| 6 + | PHP6,259.04 | PHP312.952 |
*price indicative
- RS Stock No.:
- 173-975
- Mfr. Part No.:
- AWM1164-24(7)-SA BLACK 20M
- Manufacturer:
- Junkosha Inc.
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Junkosha Inc. | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2 mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 | |
| Cable Length | 20m | |
| Voltage | 300V | |
| Outside Diameter | 1.34mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Annealed Copper | |
| Standards/Approvals | UL1164 | |
| Cable Type | Equipment Wire | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Junkosha Inc. | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2 mm² | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Core Strands 7 | ||
Cable Length 20m | ||
Voltage 300V | ||
Outside Diameter 1.34mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Annealed Copper | ||
Standards/Approvals UL1164 | ||
Cable Type Equipment Wire | ||
Jacket Material Polytetrafluoroethylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Junkosha Inc. Polytetrafluoroethylene, AWM1164-24(7)-SA WHITE 20M
- Junkosha Inc. Polytetrafluoroethylene, AWM1164-28(7)-SA BLACK 20M
- Junkosha Inc. Black Hook Up Wire 20 m, AWM1330-28(7)-SA BLACK 20M
- Junkosha Inc. Fluorinated Ethylene Propylene, AWM1330-20(7)-SA BLACK 20M
- Junkosha Inc. Polytetrafluoroethylene, AWM1164-28(7)-SA WHITE 20M
- Junkosha Inc. Polytetrafluoroethylene, AWM1164-28(7)-SA RED 20M
- Junkosha Inc. Ethylene Tetrafluoroethylene, AWM1517-24(7)-TA BLACK 20M
- Junkosha Inc. Red 0.52 mm² Hook Up Wire 7 Fluorinated Ethylene Propylene, AWM1330-20(7)-SA RED 20M
