RS PRO 73 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with13mm
- RS Stock No.:
- 827-565
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,998.78
(exc. VAT)
PHP6,718.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,998.78 |
*price indicative
- RS Stock No.:
- 827-565
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 73mm | |
| Shank Diameter | 13mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide Tipped | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Cut Depth | 4.5mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 73mm | ||
Shank Diameter 13mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Tungsten Carbide Tipped | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Cut Depth 4.5mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 73 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 73 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in a variety of materials. Ideal for professional and industrial use, it offers efficient performance and durability, making it suitable for demanding applications.
Features and Benefits
Arbor Included: Ready for immediate use without the need for additional components
Tungsten Carbide Tipped: Enhanced cutting performance and extended tool life
Cut Depth of 4.5 mm: Suitable for a range of material thicknesses
73 mm Diameter: Ideal for creating larger holes
13 mm Shank Diameter: Compatible with standard drill chucks
REACH Compliant: Meets safety and environmental standards
Tungsten Carbide Tipped: Enhanced cutting performance and extended tool life
Cut Depth of 4.5 mm: Suitable for a range of material thicknesses
73 mm Diameter: Ideal for creating larger holes
13 mm Shank Diameter: Compatible with standard drill chucks
REACH Compliant: Meets safety and environmental standards
Applications
Metalworking
Construction
Plumbing
Electrical installations
Construction
Plumbing
Electrical installations
Additional Information
Suitable for cutting materials such as aluminium, carbon steel, cast iron, and stainless steel. The hole saw is designed to provide clean and precise cuts, reducing the need for additional finishing.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 65 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with13mm
- RS PRO 76 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with13mm
- RS PRO 70 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with13mm
- RS PRO 68 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with13mm
- RS PRO 67 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with13mm
- RS PRO 46 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 38 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 52 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
