RS PRO 70 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with13mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,559.89

(exc. VAT)

PHP6,227.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,559.89

*price indicative

RS Stock No.:
827-564
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hole Saw

Shank Diameter

13mm

Diameter

70mm

Arbor Included

Yes

Material Cut

Aluminium, Carbon Steel, Cast Iron, Stainless Steel

Material

Tungsten Carbide Tipped

Cut Depth

4.5mm

Bimetal

No

Number of Pieces

1

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO 70 mm Tungsten Carbide Tipped Hole Saw


The RS PRO 70 mm Tungsten Carbide Tipped Hole Saw is designed for efficient cutting through a variety of materials including aluminium, carbon steel, cast iron, and stainless steel. This robust tool is Ideal for professionals seeking precision and durability in their cutting applications.

Features and Benefits


Tungsten Carbide Tipped: Provides enhanced durability and longer tool life.
70 mm Diameter: Suitable for creating large, precise holes.
4.5 mm Cut Depth: Allows for effective penetration into materials.
Arbor Included: Ready to use out of the box without additional purchases.
13 mm Shank Diameter: Compatible with a wide range of drill chucks.

Applications


Metalworking
Construction
Plumbing
Electrical installations

Additional Information


Complies with REACH standards ensuring safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy