RS PRO 65 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with13mm
- RS Stock No.:
- 827-561
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,187.39
(exc. VAT)
PHP5,809.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,187.39 |
*price indicative
- RS Stock No.:
- 827-561
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 65mm | |
| Product Type | Hole Saw | |
| Shank Diameter | 13mm | |
| Arbor Included | Yes | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Material | Tungsten Carbide Tipped | |
| Cut Depth | 4.5mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 65mm | ||
Product Type Hole Saw | ||
Shank Diameter 13mm | ||
Arbor Included Yes | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Material Tungsten Carbide Tipped | ||
Cut Depth 4.5mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 65 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 65 mm Tungsten Carbide Tipped Hole Saw is designed for efficient cutting through tough materials such as aluminium, carbon steel, cast iron, and stainless steel. With a cutting depth of 4.5 mm, this hole saw ensures precise and clean cuts, making it Ideal for industrial applications.
Features and Benefits
Arbor Included: Ready to use with no additional purchases required.
Tungsten Carbide Tipped: Enhanced durability and cutting performance.
65 mm Diameter: Suitable for a wide range of hole sizes.
4.5 mm Cut Depth: Provides precise and clean cuts.
13 mm Shank Diameter: Compatible with standard drill chucks.
REACH Compliant: Meets safety and environmental standards.
Tungsten Carbide Tipped: Enhanced durability and cutting performance.
65 mm Diameter: Suitable for a wide range of hole sizes.
4.5 mm Cut Depth: Provides precise and clean cuts.
13 mm Shank Diameter: Compatible with standard drill chucks.
REACH Compliant: Meets safety and environmental standards.
Applications
Metal fabrication
Plumbing installations
Electrical installations
Construction projects
Plumbing installations
Electrical installations
Construction projects
Additional Information
This product is REACH compliant, ensuring it meets high safety and environmental standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 73 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with13mm
- RS PRO 76 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with13mm
- RS PRO 70 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with13mm
- RS PRO 68 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with13mm
- RS PRO 67 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with13mm
- RS PRO 46 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 38 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 52 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
