RS PRO 38 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-542
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,276.00
(exc. VAT)
PHP3,669.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,276.00 |
*price indicative
- RS Stock No.:
- 827-542
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 38mm | |
| Product Type | Hole Saw | |
| Shank Diameter | 10mm | |
| Arbor Included | Yes | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Material | Tungsten Carbide Tipped | |
| Cut Depth | 4.5mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 38mm | ||
Product Type Hole Saw | ||
Shank Diameter 10mm | ||
Arbor Included Yes | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Material Tungsten Carbide Tipped | ||
Cut Depth 4.5mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 38 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 38 mm Tungsten Carbide Tipped Hole Saw is designed for efficient cutting through a variety of tough materials. Ideal for professionals requiring precision and durability, this hole saw is perfect for creating clean, accurate holes in metals such as aluminium, carbon steel, cast iron, and stainless steel.
Features and Benefits
Tungsten Carbide Tipped: Provides enhanced cutting performance and longevity.
Arbor Included: Ready to use with no additional purchases required.
4.5 mm Cut Depth: Suitable for a range of applications requiring precise depth control.
Arbor Included: Ready to use with no additional purchases required.
4.5 mm Cut Depth: Suitable for a range of applications requiring precise depth control.
Applications
Metalworking
Construction
Plumbing
Electrical installations
Construction
Plumbing
Electrical installations
Additional Information
Complies with REACH standards ensuring safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 52 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 35 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 46 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 37 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 57 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 29 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 60 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 24 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
