RS PRO 24 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-576
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,206.44
(exc. VAT)
PHP2,471.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,206.44 |
*price indicative
- RS Stock No.:
- 827-576
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 24mm | |
| Product Type | Hole Saw | |
| Shank Diameter | 10mm | |
| Arbor Included | Yes | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Material | Tungsten Carbide Tipped | |
| Cut Depth | 4.5mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 24mm | ||
Product Type Hole Saw | ||
Shank Diameter 10mm | ||
Arbor Included Yes | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Material Tungsten Carbide Tipped | ||
Cut Depth 4.5mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 24 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 24 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting through tough materials such as aluminium, carbon steel, cast iron, and stainless steel. With a cutting depth of 4.5 mm, it is Ideal for creating clean, accurate holes in various industrial applications.
Features and Benefits
Tungsten Carbide Tipped: Provides enhanced durability and cutting efficiency.
Arbor Included: Ready for immediate use without the need for additional components.
4.5 mm Cut Depth: Suitable for a range of material thicknesses.
24 mm Diameter: Ideal for standard hole sizes in industrial applications.
10 mm Shank Diameter: Ensures compatibility with a wide range of power tools.
REACH Compliant: Meets essential safety and environmental standards.
Arbor Included: Ready for immediate use without the need for additional components.
4.5 mm Cut Depth: Suitable for a range of material thicknesses.
24 mm Diameter: Ideal for standard hole sizes in industrial applications.
10 mm Shank Diameter: Ensures compatibility with a wide range of power tools.
REACH Compliant: Meets essential safety and environmental standards.
Applications
Metal fabrication
Construction
Plumbing
HVAC installations
Construction
Plumbing
HVAC installations
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 35 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 46 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 38 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 52 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 37 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 57 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 29 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 60 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
