RS PRO 35 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-540
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,879.52
(exc. VAT)
PHP3,225.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,879.52 |
*price indicative
- RS Stock No.:
- 827-540
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hole Saw | |
| Shank Diameter | 10mm | |
| Diameter | 35mm | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide Tipped | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Cut Depth | 4.5mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hole Saw | ||
Shank Diameter 10mm | ||
Diameter 35mm | ||
Arbor Included Yes | ||
Material Tungsten Carbide Tipped | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Cut Depth 4.5mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 35 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 35 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in a variety of tough materials. Ideal for professionals needing reliable and efficient performance, this hole saw ensures clean and accurate cuts in metals such as aluminium and stainless steel.
Features and Benefits
Tungsten Carbide Tipped: Provides enhanced durability and longevity.
Arbor Included: Ready to use straight out of the box for convenience.
4.5 mm Cut Depth: Suitable for a range of applications requiring shallow cuts.
10 mm Shank Diameter: Compatible with standard drill chucks for easy attachment.
Versatile Material Cutting: Capable of cutting aluminium, carbon steel, cast iron, and stainless steel.
Arbor Included: Ready to use straight out of the box for convenience.
4.5 mm Cut Depth: Suitable for a range of applications requiring shallow cuts.
10 mm Shank Diameter: Compatible with standard drill chucks for easy attachment.
Versatile Material Cutting: Capable of cutting aluminium, carbon steel, cast iron, and stainless steel.
Applications
Metal fabrication
Plumbing installations
Electrical installations
HVAC systems
Plumbing installations
Electrical installations
HVAC systems
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 46 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 38 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 52 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 37 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 57 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 29 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 60 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 20 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
