RS PRO 20 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,062.60

(exc. VAT)

PHP2,310.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 142 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,062.60

*price indicative

RS Stock No.:
827-572
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hole Saw

Diameter

20mm

Shank Diameter

10mm

Arbor Included

Yes

Material Cut

Aluminium, Carbon Steel, Cast Iron, Stainless Steel

Material

Tungsten Carbide Tipped

Cut Depth

4.5mm

Bimetal

No

Number of Pieces

1

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO 20 mm Tungsten Carbide Tipped Hole Saw


The RS PRO 20 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting through tough materials such as aluminium, carbon steel, cast iron, and stainless steel. Its robust construction ensures durability and efficiency, making it Ideal for industrial applications where precision and reliability are paramount.

Features and Benefits


Arbor Included: Ready to use with no additional purchases required.
Tungsten Carbide Tipped: Enhanced cutting performance and longevity.
Cut Depth of 4.5 mm: Suitable for a variety of material thicknesses.

Applications


Metalworking
Construction
Manufacturing

Additional Information


Complies with REACH standards ensuring safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy