RS PRO 62 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-559
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,178.17
(exc. VAT)
PHP5,799.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,178.17 |
*price indicative
- RS Stock No.:
- 827-559
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 62mm | |
| Shank Diameter | 10mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide Tipped | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Cut Depth | 4.5mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 62mm | ||
Shank Diameter 10mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Tungsten Carbide Tipped | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Cut Depth 4.5mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 62 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 62 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in various materials such as aluminium, carbon steel, cast iron, and stainless steel. With its robust construction, it ensures durability and efficiency in demanding industrial applications.
Features and Benefits
Arbor Included: Ready to use with no additional components required.
Tungsten Carbide Tipped: Provides enhanced cutting performance and longevity.
Cut Depth of 4.5 mm: Suitable for a range of material thicknesses.
62 mm Diameter: Ideal for creating large, precise holes.
10 mm Shank Diameter: Compatible with standard drill chucks.
REACH Compliant: Meets essential safety and environmental standards.
Tungsten Carbide Tipped: Provides enhanced cutting performance and longevity.
Cut Depth of 4.5 mm: Suitable for a range of material thicknesses.
62 mm Diameter: Ideal for creating large, precise holes.
10 mm Shank Diameter: Compatible with standard drill chucks.
REACH Compliant: Meets essential safety and environmental standards.
Applications
Metal fabrication
Construction
Automotive repair
Plumbing installations
Electrical installations
Construction
Automotive repair
Plumbing installations
Electrical installations
Additional Information
The hole saw includes an arbor for immediate use. It is compliant with REACH standards, ensuring it meets necessary safety and environmental regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 35 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 46 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 38 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 52 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 37 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 51 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 57 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 29 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
