RS PRO 51 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-551
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,345.57
(exc. VAT)
PHP4,867.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 21 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,345.57 |
*price indicative
- RS Stock No.:
- 827-551
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 51mm | |
| Product Type | Hole Saw | |
| Shank Diameter | 10mm | |
| Arbor Included | Yes | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Material | Tungsten Carbide Tipped | |
| Cut Depth | 4.5mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 51mm | ||
Product Type Hole Saw | ||
Shank Diameter 10mm | ||
Arbor Included Yes | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Material Tungsten Carbide Tipped | ||
Cut Depth 4.5mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 51 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 51 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in a variety of materials including aluminium, carbon steel, cast iron, and stainless steel. This robust tool is Ideal for professionals requiring efficient and reliable hole cutting capabilities.
Features and Benefits
Tungsten Carbide Tipped: Provides enhanced durability and cutting performance.
Arbor Included: Ready to use with no additional purchases required.
4.5 mm Cut Depth: Suitable for a range of material thicknesses.
51 mm Diameter: Ideal for standard hole sizes.
10 mm Shank Diameter: Compatible with most standard drills.
Arbor Included: Ready to use with no additional purchases required.
4.5 mm Cut Depth: Suitable for a range of material thicknesses.
51 mm Diameter: Ideal for standard hole sizes.
10 mm Shank Diameter: Compatible with most standard drills.
Applications
Metal fabrication
Plumbing installations
Electrical installations
HVAC systems
Plumbing installations
Electrical installations
HVAC systems
Additional Information
Complies with REACH standards ensuring safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 35 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 46 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 38 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 52 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 37 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 57 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 29 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 60 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
