RS PRO 41 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-544
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,648.50
(exc. VAT)
PHP4,086.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,648.50 |
*price indicative
- RS Stock No.:
- 827-544
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shank Diameter | 10mm | |
| Product Type | Hole Saw | |
| Diameter | 41mm | |
| Arbor Included | Yes | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Material | Tungsten Carbide Tipped | |
| Cut Depth | 4.5mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Diameter 10mm | ||
Product Type Hole Saw | ||
Diameter 41mm | ||
Arbor Included Yes | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Material Tungsten Carbide Tipped | ||
Cut Depth 4.5mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 41 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 41 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting through a variety of tough materials. Ideal for professional and industrial applications, this hole saw provides clean and efficient cuts, reducing the need for additional finishing.
Features and Benefits
Arbor Included: Ready for immediate use without additional purchases.
Tungsten Carbide Tipped: Enhanced durability and cutting performance.
Cut Depth of 4.5 mm: Suitable for a range of material thicknesses.
41 mm Diameter: Versatile size for various applications.
10 mm Shank Diameter: Compatible with standard drill chucks.
Tungsten Carbide Tipped: Enhanced durability and cutting performance.
Cut Depth of 4.5 mm: Suitable for a range of material thicknesses.
41 mm Diameter: Versatile size for various applications.
10 mm Shank Diameter: Compatible with standard drill chucks.
Applications
Metalworking
Construction
Plumbing
Electrical installations
Construction
Plumbing
Electrical installations
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 35 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 46 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 52 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 38 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 37 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 51 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 29 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 57 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
