Bosch 25 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- RS Stock No.:
- 674-622
- Mfr. Part No.:
- 2608901903
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP7,474.28
(exc. VAT)
PHP8,371.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,474.28 |
*price indicative
- RS Stock No.:
- 674-622
- Mfr. Part No.:
- 2608901903
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 25mm | |
| Product Type | Hole Saw | |
| Shank Diameter | 10mm | |
| Arbor Included | No | |
| Material Cut | Multi Material | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | Pc1B | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 25mm | ||
Product Type Hole Saw | ||
Shank Diameter 10mm | ||
Arbor Included No | ||
Material Cut Multi Material | ||
Material Carbide | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals Pc1B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch multi material hole saw is designed for precision cutting through various materials, ensuring clean and accurate holes up to 60 mm deep.
Exceptional durability thanks to Bosch Carbide Technology
Ground and sharpened fine carbide teeth enhance strength and precision
Special slot design improves visibility and aids in plug ejection
Lasts up to 50 times longer than equivalent models in tough materials
Compatible with Bosch Power Change Plus keyless arbor for robust accuracy
Related links
- Bosch 25 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 22 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 30 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 35 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 127 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 32 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 51 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 25 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
