Bosch 60 mm Diameter Metal Hole Saw
- RS Stock No.:
- 674-341
- Mfr. Part No.:
- 2608901927
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,344.15
(exc. VAT)
PHP3,745.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,344.15 |
*price indicative
- RS Stock No.:
- 674-341
- Mfr. Part No.:
- 2608901927
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 60mm | |
| Product Type | Hole Saw | |
| Material | Metal | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 60mm | ||
Product Type Hole Saw | ||
Material Metal | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hole Saw delivers exceptional durability for cutting holes in brick and particle board. Engineered with Bosch Carbide Technology, this robust tool ensures a highly versatile performance and lasts up to 50x longer than standard alternatives.
Ground and sharpened fine carbide teeth
Neat cuts up to 60 mm deep
Large slots for efficient chip extraction
Fits Power Change Plus keyless arbours
