Bosch 30 mm Diameter Metal Hole Saw
- RS Stock No.:
- 674-648
- Mfr. Part No.:
- 2608901957
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,605.83
(exc. VAT)
PHP4,038.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,605.83 |
*price indicative
- RS Stock No.:
- 674-648
- Mfr. Part No.:
- 2608901957
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 30mm | |
| Material | Metal | |
| Cut Depth | 5mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 30mm | ||
Material Metal | ||
Cut Depth 5mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hole Saw delivers long life when cutting holes in stainless steel. This expert sheet metal tool utilizes Bosch Carbide Technology to last up to 50x longer than standard alternatives while providing ultimate stability.
Ground and sharpened fine carbide teeth
Made from one piece of metal
Compatible with PC Plus keyless arbours
Built for rotary and impact drivers
