Bosch 67 mm Diameter Metal Hole Saw
- RS Stock No.:
- 674-636
- Mfr. Part No.:
- 2608901893
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,440.24
(exc. VAT)
PHP4,973.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,440.24 |
*price indicative
- RS Stock No.:
- 674-636
- Mfr. Part No.:
- 2608901893
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 67mm | |
| Material | Metal | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 67mm | ||
Material Metal | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hole Saw delivers exceptional durability using Bosch Carbide Technology. This expert multi material tool lasts up to 50x longer than standard alternatives while drilling through tough materials.
Ground and sharpened fine carbide teeth
Special slot design for plug ejection
Compatible with PC Plus keyless arbours
Built for rotary and impact drivers
Related links
- Bosch 67 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 67 mm Diameter Carbide Tooth Hole Saw for Brick Chipboard
- Bosch 30 mm Diameter Metal Hole Saw
- Bosch 32 mm Diameter Metal Hole Saw
- Bosch 73 mm Diameter Metal Hole Saw
- Bosch 65 mm Diameter Metal Hole Saw
- Bosch 35 mm Diameter Metal Hole Saw
- Bosch 76 mm Diameter Metal Hole Saw
