Supertouch Blue, Yellow Hi Vis Vest, 4XL

Subtotal (1 unit)*

PHP4,299.52

(exc. VAT)

PHP4,815.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,299.52

*price indicative

RS Stock No.:
335-590
Mfr. Part No.:
36747
Manufacturer:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Colour

Blue, Yellow

Product Type

Hi Vis Vest

Size

4XL

Gender

Unisex

Resistance Features

Heavy Duty Padding for Warmth & Durability In Cold

Standards/Approvals

RIS-3279-TOM - Rail Industry Standard (Orange Garment Only), EN ISO 20471:2013, EN ISO 20471 Class 2, PPE Regulation (EU) 2016/425, RIS-3279-TOM

Series

3674

RoHS Status: Exempt

COO (Country of Origin):
BD
The Super Touch Reversible Fleece Lined Bodywarmer is designed to offer exceptional warmth and comfort in cold environments. With heavy duty padding, soft fleece lining, and practical storage options, it ensures you stay warm and organized while working outdoors.

Durable and designed for tough working conditions

Breathable and comfortable even in cold weather

Perfect for outdoor workers needing visibility and warmth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy