Portwest Yellow Zip Hi Vis Vest, 4XL

Subtotal (1 unit)*

PHP5,358.42

(exc. VAT)

PHP6,001.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,358.42

*price indicative

RS Stock No.:
103-315
Mfr. Part No.:
S469YER4XL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Yellow

Product Type

Hi Vis Vest

Size

4XL

Closure Type

Zip

Gender

Unisex

Standards/Approvals

EN ISO 20471 & ANSI standards, ANSI/ISEA 107 TYPE R CLASS 2, ANSI/ISEA 107 TYPE P CLASS 2

Series

S469

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Sealtex Ultra Hi-Vis Contrast Rain Jacket offers waterproof, windproof, and breathable protection, ensuring warmth and dryness even in adverse conditions. Welded seams effectively keep rain and wind out, while the durable, stretchy fabric can be easily wiped clean, maintaining the garment's appearance and longevity. Our High-Visibility clothing range meets strict design and construction standards, guaranteeing compliance with the latest EN ISO 20471 & ANSI standards. Innovative and technical, our High Visibility line is perfect for those who prioritize style, comfort, protection, and performance without compromise.

Waterproof with welded seams to prevent water penetration

Breathable and windproof fabric with mechanical stretch properties

2 pockets for secure storage

Pack away hood for added functionality

Stud adjustable cuffs for a secure fit

Heat applied reflective tape for added visibility

Contrast panels for protection against dirt

Storm flap front to protect against the elements

Durable, breathable, windproof and water resistant fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy