Supertouch Blue, Yellow Hi Vis Vest, S
- RS Stock No.:
- 335-581
- Mfr. Part No.:
- 36741
- Manufacturer:
- Supertouch
Subtotal (1 unit)*
PHP4,299.52
(exc. VAT)
PHP4,815.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,299.52 |
*price indicative
- RS Stock No.:
- 335-581
- Mfr. Part No.:
- 36741
- Manufacturer:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Hi Vis Vest | |
| Colour | Blue, Yellow | |
| Size | S | |
| Gender | Unisex | |
| Resistance Features | Heavy Duty Padding | |
| Series | 3674 | |
| Standards/Approvals | PPE Regulation (EU) 2016/425, EN ISO 20471:2013, RIS-3279-TOM Issue No.:3, RIS-3279-TOM, EN ISO 20471 Class 2 | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Hi Vis Vest | ||
Colour Blue, Yellow | ||
Size S | ||
Gender Unisex | ||
Resistance Features Heavy Duty Padding | ||
Series 3674 | ||
Standards/Approvals PPE Regulation (EU) 2016/425, EN ISO 20471:2013, RIS-3279-TOM Issue No.:3, RIS-3279-TOM, EN ISO 20471 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Super Touch Reversible Fleece Lined Bodywarmer is designed to offer exceptional warmth and comfort in cold environments. With heavy duty padding, soft fleece lining, and practical storage options, it ensures you stay warm and organized while working outdoors.
Durable and designed for tough working conditions
Breathable and comfortable even in cold weather
Perfect for outdoor workers needing visibility and warmth
