Delta Plus M2PA3STRHV Unisex Trousers Navy Blue, Yellow
- RS Stock No.:
- 805-891
- Mfr. Part No.:
- M2PA3STRHVJAGT
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,668.66
(exc. VAT)
PHP5,228.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,668.66 |
*price indicative
- RS Stock No.:
- 805-891
- Mfr. Part No.:
- M2PA3STRHVJAGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Colour | Navy Blue, Yellow | |
| Product Type | Trousers | |
| Sub Type | Work Trousers | |
| Material | Cotton, Elastane, Polyester | |
| Number of Pockets | 8 | |
| Gender | Unisex | |
| Series | M2PA3STRHV | |
| Elasticated Waist | Yes | |
| Size | L | |
| Resistance Features | High Visibility, Tear Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN14404 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Colour Navy Blue, Yellow | ||
Product Type Trousers | ||
Sub Type Work Trousers | ||
Material Cotton, Elastane, Polyester | ||
Number of Pockets 8 | ||
Gender Unisex | ||
Series M2PA3STRHV | ||
Elasticated Waist Yes | ||
Size L | ||
Resistance Features High Visibility, Tear Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN14404 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility work trouser offers Advanced safety and comfort for professionals. Designed with multi-pocket functionality, they provide visibility in dangerous or low-light environments, ensuring you're protected and prepared for any task.
Constructed from stretch fabric for improved freedom of movement
Equipped with segmented bands to enhance mobility and visibility
Certified EN ISO 20471 after 50 washes, ensuring durability
Triple stitching reduces the risk of tearing during tough tasks
Related links
- Delta Plus M2PA3STRHV Unisex Trousers Navy Blue, Yellow
- Delta Plus M2PA3STRHV Unisex Trousers Navy Blue, Orange
- Delta Plus Panostyle Unisex Hi Vis Trouser Navy Blue, Fluorescent Yellow 2XL Waist 83cm Leg
- Delta Plus Panostyle Unisex Hi Vis Trouser Fluorescent Yellow, Navy Blue XL Waist 83cm Leg
- Delta Plus SPEE2JA Fluorescent Yellow XL
- Delta Plus SPEE2JA Fluorescent Yellow L
- Delta Plus OPTIMUM3 Fluorescent Yellow 5XL
- Delta Plus OPTIMUM3 Navy Blue S
