Delta Plus SPEE2JA Fluorescent Yellow, Navy Blue Unisex Hi Vis Parka, L
- RS Stock No.:
- 301-483
- Mfr. Part No.:
- SPEE2JAGT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP6,595.34
(exc. VAT)
PHP7,386.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,595.34 |
*price indicative
- RS Stock No.:
- 301-483
- Mfr. Part No.:
- SPEE2JAGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Hi Vis Parka | |
| Colour | Fluorescent Yellow, Navy Blue | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | SPEE2JA | |
| Resistance Features | Water Resistant, Thermal Insulation, Wind Resistant | |
| Closure Type | Zipper Closure | |
| Standards/Approvals | EN343, EN ISO 20471, CE, EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Hi Vis Parka | ||
Colour Fluorescent Yellow, Navy Blue | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series SPEE2JA | ||
Resistance Features Water Resistant, Thermal Insulation, Wind Resistant | ||
Closure Type Zipper Closure | ||
Standards/Approvals EN343, EN ISO 20471, CE, EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Delta Plus Warm and durable 5 in 1 waterproof parka with a removable vest for day and night visibility. It featuring a PU coating for enhanced breathability, waterproof construction to keep dry in heavy rain, and a zip covered by a flap to ensure waterproofness.
Fleece lining for medium warmth
Windproof for protection against the cold
5 in 1 garment to adapt to changing temperatures
