Delta Plus SPEE2JA Navy Blue, Fluorescent Yellow Unisex Hi Vis Parka, S

Subtotal (1 unit)*

PHP6,595.34

(exc. VAT)

PHP7,386.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,595.34

*price indicative

RS Stock No.:
301-484
Mfr. Part No.:
SPEE2JAPT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Hi Vis Parka

Size

S

Colour

Navy Blue, Fluorescent Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester

Outer Material

100% Polyester with Polyurethane Coated

Series

SPEE2JA

Closure Type

Zipper Closure

Resistance Features

Wind Resistant, Water Resistant, Thermal Insulation

Standards/Approvals

EN343, EN ISO 13688, EN ISO 20471, CE

RoHS Status: Exempt

COO (Country of Origin):
MM
The Delta Plus Warm and durable 5 in 1 waterproof parka with a removable vest for day and night visibility. It featuring a PU coating for enhanced breathability, waterproof construction to keep dry in heavy rain, and a zip covered by a flap to ensure waterproofness.

Fleece lining for medium warmth

Windproof for protection against the cold

5 in 1 garment to adapt to changing temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy