Delta Plus M2PA3STRHV Unisex Trousers Navy Blue, Yellow
- RS Stock No.:
- 805-889
- Mfr. Part No.:
- M2PA3STRHVJAPT
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,668.66
(exc. VAT)
PHP5,228.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,668.66 |
*price indicative
- RS Stock No.:
- 805-889
- Mfr. Part No.:
- M2PA3STRHVJAPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Colour | Navy Blue, Yellow | |
| Product Type | Trousers | |
| Sub Type | Work Trousers | |
| Material | Cotton, Elastane, Polyester | |
| Number of Pockets | 8 | |
| Gender | Unisex | |
| Series | M2PA3STRHV | |
| Size | S | |
| Elasticated Waist | Yes | |
| Resistance Features | High Visibility, Tear Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN14404 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Colour Navy Blue, Yellow | ||
Product Type Trousers | ||
Sub Type Work Trousers | ||
Material Cotton, Elastane, Polyester | ||
Number of Pockets 8 | ||
Gender Unisex | ||
Series M2PA3STRHV | ||
Size S | ||
Elasticated Waist Yes | ||
Resistance Features High Visibility, Tear Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN14404 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility work trouser offers exceptional body protection and visibility, designed with segmented bands for optimal safety in low light environments.
High-visibility fabric ensures safety in dangerous settings
Stretch fabric allows greater freedom of movement
Triple stitching enhances durability and reduces tearing risk
Elasticated sides provide comfort and flexibility
Related links
- Delta Plus M2PA3STRHV Unisex Trousers Navy Blue, Yellow
- Delta Plus M2PA3STRHV Unisex Trousers Navy Blue, Orange
- Delta Plus Panostyle Unisex Hi Vis Trouser Navy Blue, Fluorescent Yellow 2XL Waist 83cm Leg
- Delta Plus Panostyle Unisex Hi Vis Trouser Fluorescent Yellow, Navy Blue XL Waist 83cm Leg
- Delta Plus SPEE2JA Fluorescent Yellow XL
- Delta Plus SPEE2JA Fluorescent Yellow L
- Delta Plus OPTIMUM3 Fluorescent Yellow 5XL
- Delta Plus OPTIMUM3 Navy Blue S
