Praybourne Yellow Reusable Hi Vis Overalls, 50 to 55 in, 3XL

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,074.24

(exc. VAT)

PHP5,683.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP5,074.24

*price indicative

RS Stock No.:
718-472
Mfr. Part No.:
P349-YEL-3XL
Manufacturer:
Praybourne
Find similar products by selecting one or more attributes.
Select all

Brand

Praybourne

Size

3XL

Product Type

Hi Vis Overalls

Chest Size

50 to 55 in

Material Properties

Waterproof

Colour

Yellow

Style

Coverall

Reusable/Disposable

Reusable

Gender

Unisex

Material

20% Cotton, 80% Polyester

Closure Type

Two Way Zip

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne Combat coverall is expertly designed for high-performance apparel in demanding environments. This coverall fuse functionality with comfort, featuring a range of intelligent design elements that cater to professionals working in the automotive industry. With a robust Teflon coating, the coveralls provide excellent resistance to dirt and grease while ensuring water repellence during light showers. The full-length YKK 2-way zip with a concealed Storm flap adds an extra layer of protection against the elements, while the partially elasticated waistband and adjustable cuffs offer a customised fit for all-day comfort.

Triple stitched inseam increases garment strength

Two lower hip pockets provide convenient access to inner garments

Partially elasticated waistband enhances comfort and flexibility

Adjustable cuffs allow for a customised fit

Kneepad pockets can accommodate knee pads for additional protection

Tested for 25 washes, maintaining performance and integrity

Compatible with the Automotive Industry, ensuring safety in demanding roles

Made with 275gsm fabric composed of 80% polyester and 20% cotton, ensuring comfort and durability

Compliant with EN ISO 20471 RIS-3279 Rail Standard Class 3 for high visibility

Available in sizes ranging from XS to 7XL, catering to a variety of body types