PULSAR Orange Reusable Hi Vis Overalls, 46 → 50 in, 2XL

This image is representative of the product range

Subtotal (1 unit)*

PHP8,293.55

(exc. VAT)

PHP9,288.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,293.55

*price indicative

RS Stock No.:
718-399
Mfr. Part No.:
PR505-ORG-2XL-33
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

2XL

Product Type

Hi Vis Overalls

Chest Size

46 → 50 in

Material Properties

Waterproof

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Gender

Unisex

Material

Polyester

Inside Leg

33in

Closure Type

Two Way Zip

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PULSAR Waterproof Coverall is designed to deliver high-performance protection in challenging environments. Ideal for those working in various weather conditions, this coverall combines durability with functionality. It showcases a robust construction featuring breathable PU coated polyester to ensure comfort while keeping you dry. Equipped with thoughtful design elements like a waterproof zip-away hood and reflective piping, the PR505 prioritises safety without compromising on style. This coverall is suitable for multiple industries, making it a versatile choice for professionals needing reliable outerwear.

Sew-on reflective tape enhances visibility and safety

Full-length YKK 2-way zip concealed by a double Velcro Storm flap ensures watertight security

Underarm ventilation for improved airflow and comfort during wear

Elasticated back for a tailored fit that allows freedom of movement

Detachable zip-away lined hood provides added protection against the elements

Two chest pockets with Velcro closure keep essentials secure and accessible

Rear pocket with reflective piping for additional functionality

Kneepad pockets designed for added flexibility (knee pads not included)

Complies with EN ISO 20471 and RIS-3279 Rail Standard for assurance of quality

Available in sizes ranging from S to 4XL with tall leg length options for a perfect fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy