PULSAR Orange Reusable Hi Vis Overalls, 40 → 43 in, L

This image is representative of the product range

Subtotal (1 unit)*

PHP8,293.55

(exc. VAT)

PHP9,288.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,293.55

*price indicative

RS Stock No.:
718-397
Mfr. Part No.:
PR505-ORG-L-33
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Chest Size

40 → 43 in

Size

L

Product Type

Hi Vis Overalls

Material Properties

Waterproof

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Gender

Unisex

Material

Polyester

Inside Leg

33in

Closure Type

Two Way Zip

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PULSAR Waterproof Coveralls are expertly designed for high-performance workwear, offering unparalleled protection against the elements. Crafted from Durable 300D breathable PU coated polyester, these coveralls ensure you stay dry and comfortable in the harshest of conditions. The inclusion of features such as a waterproof zip-away lined hood and an elasticated back guarantees a precise fit and freedom of movement, making them Ideal for demanding environments. These coveralls also comply with rigorous safety standards, ensuring that you can work confidently while maintaining your visibility and safety on-site. Whether you’re in need of reliable work apparel or exploring outdoor projects, the PR505 coveralls deliver both functionality and style.

Waterproof zip-away lined Arctic hood provides additional protection against rain and cold

Full-length YKK 2-way zip, concealed by a double Velcro Storm flap, ensures a secure fit

Sew-on reflective tape enhances visibility in low-light conditions

Underarm ventilation allows for breathability and comfort during Active use

Kneepad pockets offer the option for added knee protection (kneepads not included)

Detachable hood features a drawcord for adjustable fit

Two chest pockets with Velcro closures keep essentials secure

Rear pocket with reflective piping allows for safe storage during use

Robust construction from 300D breathable PU coated polyester ensures longevity

Class 3 and Class 4:3 safety certifications, suitable for various high-risk environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy