PULSAR Orange Reusable Hi Vis Overalls, 37 → 40 in, M
- RS Stock No.:
- 718-396
- Mfr. Part No.:
- PR505-ORG-M-33
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,293.55
(exc. VAT)
PHP9,288.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,293.55 |
*price indicative
- RS Stock No.:
- 718-396
- Mfr. Part No.:
- PR505-ORG-M-33
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Overalls | |
| Chest Size | 37 → 40 in | |
| Size | M | |
| Material Properties | Waterproof | |
| Colour | Orange | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | Polyester | |
| Inside Leg | 33in | |
| Closure Type | Two Way Zip | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Overalls | ||
Chest Size 37 → 40 in | ||
Size M | ||
Material Properties Waterproof | ||
Colour Orange | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material Polyester | ||
Inside Leg 33in | ||
Closure Type Two Way Zip | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR pulsing protect waterproof coveralls are highly engineered apparel tailored for maximum protection in challenging environments. Designed for durability and comfort, these coveralls feature a breathable PU coated polyester fabric, ensuring you stay dry and comfortable throughout your workday. The innovative design includes a waterproof zip away lined hood and strategic underarm ventilation for enhanced airflow. Perfect for professionals who require reliable protective clothing, the pulsing protect coveralls don't shy away from tough conditions, providing a high-performance solution for anyone in demanding work settings.
Constructed with 300D breathable PU coated polyester for optimum durability
Sew-on reflective tape enhances visibility in low-light conditions
Full length YKK 2-way zip concealed by a double Velcro Storm flap for extra protection
Features elasticated back for a precise fit and freedom of movement
Two chest pockets with Velcro closing provide secure storage
Waterproof hood with draw cord, detachable by zip for convenience
Underarm ventilation aids in temperature control during wear
Kneepad pockets included for added functionality (knee pads not included)
Complies with EN ISO 20471 and RIS-3279 Rail Standard for safety assurance
Related links
- PULSAR Orange Reusable Hi Vis Overalls M
- PULSAR Orange Reusable Hi Vis Overalls 4XL
- PULSAR Orange Reusable Hi Vis Overalls 5XL
- PULSAR Orange Reusable Hi Vis Overalls 2XL
- PULSAR Orange Reusable Hi Vis Overalls S
- PULSAR Orange Reusable Hi Vis Overalls XL
- PULSAR Orange Reusable Hi Vis Overalls L
- PULSAR Orange Reusable Hi Vis Overalls 3XL
