ProGARM Orange Reusable Coverall, 54 → 56 in, 3XL

This image is representative of the product range

Subtotal (1 unit)*

PHP33,281.88

(exc. VAT)

PHP37,275.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,281.88

*price indicative

RS Stock No.:
689-883
Mfr. Part No.:
4693-HVO-T56
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

3XL

Product Type

Coverall

Chest Size

54 → 56 in

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Gender

Women

Material

Inherent Woven Fabric

Inside Leg

33.5in

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Coverall is engineered for professionals who demand safety, comfort, and utility in hazardous environments. Designed with a protective Mandarin collar and integrated storage solutions, it combines ergonomic features with compliance-ready visibility. Ideal for industrial settings, it offers enhanced durability and smart design elements that support long shifts and tough conditions.

Mandarin collar for extended neck coverage

Dual chest pockets for secure tool storage

Kneepad pockets compatible with protective inserts

Gas monitor loop for quick device attachment

SafetyICONTM ARM badge for EN Norm visibility

5cm flame-retardant reflective tape, double stitched

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy